-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76C0758
|
Newark | Lvds Line Receiver, 4Bit, -40 To 85Deg C, Lvds Ic Type:Lvds Line Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS32BDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1710 |
|
$0.7350 | Buy Now |
DISTI #
26AJ9068
|
Newark | Differential Line Receiver, Quad, Soic-1, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS32BDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5300 / $4.2800 | Buy Now |
DISTI #
2156-SN65LVDS32BDR-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4777 In Stock |
|
$2.2000 | Buy Now |
DISTI #
296-6923-1-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1869 In Stock |
|
$1.9689 / $4.0800 | Buy Now |
DISTI #
595-SN65LVDS32BDR
|
Mouser Electronics | LVDS Interface IC Quad LVDS Receiver RoHS: Compliant | 2138 |
|
$1.9600 / $3.7000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | SN65LVDS32B Quad LVDS Receiver with -2 to 4.4V Common-mode Range RoHS: Compliant Status: Active Min Qty: 1 | 4777 |
|
$1.8900 / $2.2200 | Buy Now |
DISTI #
SN65LVDS32BDR
|
TME | IC: interface, line interface,line receiver, 400Mbps, 3÷3.6VDC Min Qty: 1 | 0 |
|
$2.4600 / $4.1000 | RFQ |
|
Ameya Holding Limited | SOIC 16/I°/QUAD HIGH-SPEED DIFFERENTIAL RECEIV | 9314 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS32BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS32BDR
Texas Instruments
Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS32BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS32BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486D | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS32BDR vs SN65LVDS3486D |
DS90LV032TM | IC LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS32BDR vs DS90LV032TM |
SN65LVDS3486AD | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | SN65LVDS32BDR vs SN65LVDS3486AD |
DS90LV048ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS32BDR vs DS90LV048ATM/NOPB |
DS90LV032ATM | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS32BDR vs DS90LV032ATM |
SN65LVDS32AD | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | SN65LVDS32BDR vs SN65LVDS32AD |
MAX9126ESE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | SN65LVDS32BDR vs MAX9126ESE-T |
MAX9126ESE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | SN65LVDS32BDR vs MAX9126ESE+ |
PI90LV032AWE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Diodes Incorporated | SN65LVDS32BDR vs PI90LV032AWE |
SN65LVDS32ADR | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | SN65LVDS32BDR vs SN65LVDS32ADR |