-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9069
|
Newark | Lvds Line Receiver, 4Bit, -40 To 85Deg C, Device Type:Differential Receiver, Ic Interface Type:Lvds, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS34D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4400 / $3.3700 | Buy Now |
DISTI #
296-9744-5-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1130 In Stock |
|
$1.1791 / $2.6800 | Buy Now |
DISTI #
595-SN65LVDS34D
|
Mouser Electronics | LVDS Interface IC Dual HS Diff RoHS: Compliant | 768 |
|
$1.1700 / $2.6800 | Buy Now |
|
Quest Components | DUAL LINE RECEIVER, PDSO8 | 9 |
|
$2.0183 / $2.1938 | Buy Now |
|
Quest Components | DUAL LINE RECEIVER, PDSO8 | 145 |
|
$3.2727 / $5.3070 | Buy Now |
DISTI #
SN65LVDS34D
|
TME | IC: interface, line interface,line receiver, 400Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$1.8200 / $2.6900 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/DUAL LVDS RECEIVER WITH -4 TO 5V COMMON-MODE RANGE | 82474 |
|
RFQ | |
|
New Advantage Corporation | LOGIC CHIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1340 |
|
$0.6600 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS34D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS34D
Texas Instruments
Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS34DRG4 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS34D vs SN65LVDS34DRG4 |
SN65LVDS34DR | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS34D vs SN65LVDS34DR |
SN65LVDS9637BDG4 | Dual LVDS Receiver with -2 to 4.4V Common-mode Range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS34D vs SN65LVDS9637BDG4 |
SN65LVDS9637AD | High-Speed Differential Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS34D vs SN65LVDS9637AD |
SN65LVDS9637BDRG4 | Dual LVDS Receiver with -2 to 4.4V Common-mode Range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS34D vs SN65LVDS9637BDRG4 |
SN65LVDT9637ADR | High-Speed Differential Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS34D vs SN65LVDT9637ADR |
SN65LVDS9637ADR | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDS34D vs SN65LVDS9637ADR |
SN65LVDT34DG4 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS34D vs SN65LVDT34DG4 |
SN65LVDT9637AD | High-Speed Differential Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS34D vs SN65LVDT9637AD |
SN65LVDS9637AD | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDS34D vs SN65LVDS9637AD |