-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7687
|
Newark | Ic, 74Ttl, 74128, Dip14, 5V, Logic Family/Base Number:Ttl12, Logic Type:Nor Line Driver, Output Current:48Ma, No. Of Inputs:2, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74128N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
2156-SN74128N-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
19719 In Stock |
|
$1.8200 | Buy Now |
DISTI #
296-33601-5-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
248 In Stock |
|
$1.6263 / $3.3700 | Buy Now |
DISTI #
595-SN74128N
|
Mouser Electronics | Logic Gates 50 OHM LINE DRIVERS RoHS: Compliant | 372 |
|
$1.6800 / $3.3700 | Buy Now |
DISTI #
J56:1989_00101886
|
Arrow Electronics | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Date Code: 2032 | Europe - 50 |
|
$1.5660 / $2.4950 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Bristol Electronics | 852 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 59 |
|
$1.7550 / $3.5100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 120 |
|
$0.5700 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74128N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74128N
Texas Instruments
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 48MA @ VOL = 0.4V; IOH = 42.4MA @ VOH = 2V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74128N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74128N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74128NE4 | 50 Ohm Line Drivers 14-PDIP 0 to 70 | Texas Instruments | SN74128N vs SN74128NE4 |
SN54128J | Military single 4-input, 4.5-V to 5.5-V bipolar NOR gate 14-CDIP -55 to 125 | Texas Instruments | SN74128N vs SN54128J |
5962-9861101QCA | Military single 4-input, 4.5-V to 5.5-V bipolar NOR gate 14-CDIP -55 to 125 | Texas Instruments | SN74128N vs 5962-9861101QCA |
5962-9861101QCX | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Texas Instruments | SN74128N vs 5962-9861101QCX |
S54128F | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | SN74128N vs S54128F |
SNJ54128J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | SN74128N vs SNJ54128J-00 |
N74128N | NOR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN74128N vs N74128N |
SN74128N-10 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SN74128N vs SN74128N-10 |