Part Details for SN74ABT3612-15PCB by Texas Instruments
Overview of SN74ABT3612-15PCB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9915/PCBZ | Analog Devices | Evaluation Board | |
AD9515/PCBZ | Analog Devices | 1.5 GHz,2-Channel MiniDivider |
Price & Stock for SN74ABT3612-15PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | 40 |
|
$19.8720 / $22.0800 | Buy Now | |
|
Rochester Electronics | 74ABT3612 - Bi-Directional FIFO, 64X36, 10ns, Synchronous, BICMOS, PQFP120 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2267 |
|
$12.1200 / $14.2500 | Buy Now |
Part Details for SN74ABT3612-15PCB
SN74ABT3612-15PCB CAD Models
SN74ABT3612-15PCB Part Data Attributes
|
SN74ABT3612-15PCB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT3612-15PCB
Texas Instruments
64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HLQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | PARITY GENERATOR/CHECKER; MAILBOX | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for SN74ABT3612-15PCB
This table gives cross-reference parts and alternative options found for SN74ABT3612-15PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT3612-15PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723612L15PFGI | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | SN74ABT3612-15PCB vs 723612L15PFGI |
IDT723612L15PFG | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | SN74ABT3612-15PCB vs IDT723612L15PFG |
723612L15PFG | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | SN74ABT3612-15PCB vs 723612L15PFG |
SN74ABT3614-15PCBR | 64X36 BI-DIRECTIONAL FIFO, 10ns, PQFP120, GREEN, PLASTIC, HLQFP-120 | Texas Instruments | SN74ABT3612-15PCB vs SN74ABT3614-15PCBR |
723612L15PF8 | TQFP-120, Reel | Integrated Device Technology Inc | SN74ABT3612-15PCB vs 723612L15PF8 |
IDT723614L15PF | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3612-15PCB vs IDT723614L15PF |
723612L15PF | TQFP-120, Tray | Integrated Device Technology Inc | SN74ABT3612-15PCB vs 723612L15PF |
IDT723612L15PFG8 | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3612-15PCB vs IDT723612L15PFG8 |
IDT723612L15PF8 | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3612-15PCB vs IDT723612L15PF8 |
SN74ABT3614-15PCB | 64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70 | Texas Instruments | SN74ABT3612-15PCB vs SN74ABT3614-15PCB |