Part Details for SN74ABT7820-15PH by Texas Instruments
Overview of SN74ABT7820-15PH by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V124SA15PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V416L15PHG | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71V424L15PHG8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for SN74ABT7820-15PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 56 |
|
$27.1728 / $31.9680 | Buy Now | |
|
Rochester Electronics | 74ABT7820 - Bi-Directional FIFO, 512X18, 12ns, Synchronous, BICMOS, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 424 |
|
$19.9800 / $23.5000 | Buy Now |
Part Details for SN74ABT7820-15PH
SN74ABT7820-15PH CAD Models
SN74ABT7820-15PH Part Data Attributes
|
SN74ABT7820-15PH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT7820-15PH
Texas Instruments
512 x 18 x 2 bidirectional asynchronous FIFO memory 80-QFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | BYPASS XCVR | |
Clock Frequency-Max (fCLK) | 67 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Memory Density | 9216 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for SN74ABT7820-15PH
This table gives cross-reference parts and alternative options found for SN74ABT7820-15PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT7820-15PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V223L7-5PFI | TQFP-80, Tray | Integrated Device Technology Inc | SN74ABT7820-15PH vs 72V223L7-5PFI |
72V223L7-5PFGI | FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PH vs 72V223L7-5PFGI |
72V223L7-5PF8 | TQFP-80, Reel | Integrated Device Technology Inc | SN74ABT7820-15PH vs 72V223L7-5PF8 |
72V223L7-5PF | TQFP-80, Tray | Integrated Device Technology Inc | SN74ABT7820-15PH vs 72V223L7-5PF |
IDT72V223L15PF | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PH vs IDT72V223L15PF |
72V223L7-5PFG | FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PH vs 72V223L7-5PFG |
IDT72V223L15PFG | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PH vs IDT72V223L15PFG |
SN74ABT7820-20PHR | 512X18 BI-DIRECTIONAL FIFO, 13.5ns, PQFP80, PLASTIC, QFP-80 | Texas Instruments | SN74ABT7820-15PH vs SN74ABT7820-20PHR |
IDT72V223L7-5PF | FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PH vs IDT72V223L7-5PF |
IDT72V223L7-5PFI | FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PH vs IDT72V223L7-5PFI |