-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT827PWR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
296-4097-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9368 / $2.2100 | Buy Now |
DISTI #
595-SN74ABT827PWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 10-Bit RoHS: Compliant | 0 |
|
$0.9740 / $2.2200 | Order Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | SN74ABT827 10-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.9198 / $1.0800 | Buy Now |
DISTI #
SN74ABT827PWR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 10, BiCMOS,TTL Min Qty: 1 | 0 |
|
$1.7500 / $1.9500 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 10BIT 24TSSOP | 65464 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT827PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT827PWR
Texas Instruments
10-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT827PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT827PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT827PWRE4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74ABT827PWR vs SN74ABT827PWRE4 |
74ABT827PWDH-T | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT827PWR vs 74ABT827PWDH-T |
SN74ABT827PW | 10-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT827PWR vs SN74ABT827PW |
74ABT827PW | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.4 MM HEIGHT, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT827PWR vs 74ABT827PW |
74ABT827PWDH | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT827PWR vs 74ABT827PWDH |
74ABT827PW,118 | 74ABT827 - 10-bit buffer/line driver; non-inverting; 3-state TSSOP2 24-Pin | NXP Semiconductors | SN74ABT827PWR vs 74ABT827PW,118 |
74ABT827PW-T | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.4 MM HEIGHT, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT827PWR vs 74ABT827PW-T |
74ABT827PW,112 | 74ABT827 - 10-bit buffer/line driver; non-inverting; 3-state TSSOP2 24-Pin | NXP Semiconductors | SN74ABT827PWR vs 74ABT827PW,112 |