-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABTH16245DGVR-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11670 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-SN74ABTH16245DGVRCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6666 / $1.5700 | Buy Now |
DISTI #
595-SNABTH16245DGVR
|
Mouser Electronics | Bus Transceivers Tri-State 16-Bit Bus RoHS: Compliant | 0 |
|
$0.6660 / $0.7190 | Order Now |
|
Rochester Electronics | SN74ABTH16245 16-Bit Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 11670 |
|
$0.6545 / $0.7700 | Buy Now |
DISTI #
SN74ABTH16245DGVR
|
TME | IC: digital, bus transceiver, Ch: 16, BiCMOS,TTL, SMD, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.2900 / $1.4400 | RFQ |
|
Ameya Holding Limited | IC BUS TRANSCVR 16BIT 48TVSOP | 15950 |
|
RFQ | |
|
Chip1Cloud | 16-BIT BUS TRANSCEIVERS WITH 3-STATE OUTPUTS | 9300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABTH16245DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH16245DGVR
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABTH16245DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH16245DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT16244CDGVR | 5V, 1:1 (SPST), 16-channel FET bus switch with -2V undershoot protection and four control inputs 48-TVSOP -40 to 85 | Texas Instruments | SN74ABTH16245DGVR vs SN74CBT16244CDGVR |
74ABTH16245DGVRE4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | SN74ABTH16245DGVR vs 74ABTH16245DGVRE4 |
IDT74FST163245PF8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74ABTH16245DGVR vs IDT74FST163245PF8 |
IDT74FCT162245ETPF | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | SN74ABTH16245DGVR vs IDT74FCT162245ETPF |
IDT74FCT162244ETPFG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74ABTH16245DGVR vs IDT74FCT162244ETPFG |
IDT74FST163245PF | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74ABTH16245DGVR vs IDT74FST163245PF |
PI74FCT16244TKE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, GREEN, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74ABTH16245DGVR vs PI74FCT16244TKE |
IDT74FST163244PF | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74ABTH16245DGVR vs IDT74FST163244PF |
PI74FCT16244CTKX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74ABTH16245DGVR vs PI74FCT16244CTKX |
PI74FCT162244TKE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, LEAD FREE, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74ABTH16245DGVR vs PI74FCT162244TKE |