Part Details for SN74AC244PWLE by Texas Instruments
Overview of SN74AC244PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AC244PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 512 |
|
RFQ |
Part Details for SN74AC244PWLE
SN74AC244PWLE CAD Models
SN74AC244PWLE Part Data Attributes:
|
SN74AC244PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC244PWLE
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AC244PWLE
This table gives cross-reference parts and alternative options found for SN74AC244PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC244PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC244DTR2 | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | SN74AC244PWLE vs MC74AC244DTR2 |
SN74AC244PWRG4 | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AC244PWLE vs SN74AC244PWRG4 |
74AC244MTCX | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Rochester Electronics LLC | SN74AC244PWLE vs 74AC244MTCX |
74AC244PW | IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74AC244PWLE vs 74AC244PW |
74AC244MTCX | Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL | onsemi | SN74AC244PWLE vs 74AC244MTCX |
SN74AC244PWE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AC244PWLE vs SN74AC244PWE4 |
74AC244MTC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74AC244PWLE vs 74AC244MTC |
HD74AC244TELL-E | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | SN74AC244PWLE vs HD74AC244TELL-E |
HD74AC244T | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | SN74AC244PWLE vs HD74AC244T |
74AC244PW-T | IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74AC244PWLE vs 74AC244PW-T |