-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC32NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC32NSRG4
Texas Instruments
Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AC32NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC32FPEL-E | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AC32NSRG4 vs HD74AC32FPEL-E |
74AC32SJ | Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | SN74AC32NSRG4 vs 74AC32SJ |
74AC32SJ | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | SN74AC32NSRG4 vs 74AC32SJ |
MC74AC32MEL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74AC32NSRG4 vs MC74AC32MEL |
HD74AC32FP-E | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74AC32NSRG4 vs HD74AC32FP-E |
74AC32SJX | Quad 2-Input OR Gate, 2000-REEL | onsemi | SN74AC32NSRG4 vs 74AC32SJX |
HD74AC32FP-EL | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | SN74AC32NSRG4 vs HD74AC32FP-EL |
HD74AC32FP-EL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74AC32NSRG4 vs HD74AC32FP-EL |
TC74AC32F(TP2) | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74AC32NSRG4 vs TC74AC32F(TP2) |
74AC32SJ | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | SN74AC32NSRG4 vs 74AC32SJ |