Part Details for SN74ACT10PWRG4 by Texas Instruments
Overview of SN74ACT10PWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT10PWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC GATE NAND 3CH 3-INP 14-TSSOP | 19000 |
|
RFQ |
Part Details for SN74ACT10PWRG4
SN74ACT10PWRG4 CAD Models
SN74ACT10PWRG4 Part Data Attributes:
|
SN74ACT10PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10PWRG4
Texas Instruments
Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74ACT10PWRG4
This table gives cross-reference parts and alternative options found for SN74ACT10PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT10TTR | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74ACT10PWRG4 vs 74ACT10TTR |
934268 | https://www.ti.com/lit/ds/scas784a/scas784a.pdf | Obsolete | SN74ACT10PWRG4 vs 934268 |
SN74ACT10 | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | SN74ACT10PWRG4 vs | |
1.33 | 2477 | https://4donline.ihs.com/images/VipMasterIC/IC/TXII/TXIIS225967/TXIIS225967-1.pdf | SN74ACT10PWRG4 vs 1.33 |
Texas Instruments | SN74ACT10PW | SN74ACT10 | SN74ACT10PWRG4 vs Texas Instruments |
Obsolete | 1046995 | 2260 | SN74ACT10PWRG4 vs Obsolete |
Triple 3-Input NAND Gate, TSSOP-14, 2500-REEL | 560.976 | SN74ACT10PWE4 | SN74ACT10PWRG4 vs Triple 3-Input NAND Gate, TSSOP-14, 2500-REEL |
https://4donline.ihs.com/images/VipMasterIC/IC/TXII/TXIIS225967/TXIIS225967-1.pdf | 9.20 | 10036172 | SN74ACT10PWRG4 vs https://4donline.ihs.com/images/VipMasterIC/IC/TXII/TXIIS225967/TXIIS225967-1.pdf |
MC74ACT10 | onsemi | 560.976 | SN74ACT10PWRG4 vs MC74ACT10 |