Part Details for SN74ACT2236-30PAG by Texas Instruments
Overview of SN74ACT2236-30PAG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT2236-30PAG
SN74ACT2236-30PAG CAD Models
SN74ACT2236-30PAG Part Data Attributes
|
SN74ACT2236-30PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT2236-30PAG
Texas Instruments
2KX9 BI-DIRECTIONAL FIFO, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for SN74ACT2236-30PAG
This table gives cross-reference parts and alternative options found for SN74ACT2236-30PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT2236-30PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72831L25TF | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | SN74ACT2236-30PAG vs IDT72831L25TF |
IDT72831L25PFSCDS-W | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | SN74ACT2236-30PAG vs IDT72831L25PFSCDS-W |
IDT72831L12PF | FIFO, 2KX9, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | SN74ACT2236-30PAG vs IDT72831L12PF |
CY7C4831-15AI | FIFO, 2KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74ACT2236-30PAG vs CY7C4831-15AI |
SN74ACT7808-20PM | 2048 X 9 asynchronous FIFO memory 64-LQFP 0 to 70 | Texas Instruments | SN74ACT2236-30PAG vs SN74ACT7808-20PM |
72831L25TFI9 | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | SN74ACT2236-30PAG vs 72831L25TFI9 |
IDT72831L35PF8 | FIFO, 4KX9, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | SN74ACT2236-30PAG vs IDT72831L35PF8 |
SN74ACT7808-30PAG | 2KX9 OTHER FIFO, 25ns, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | SN74ACT2236-30PAG vs SN74ACT7808-30PAG |
IDT72831L25TFSCDS-W | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | SN74ACT2236-30PAG vs IDT72831L25TFSCDS-W |
SN74ACT7808-25PAGR | 2K X 9 OTHER FIFO, 22 ns, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | SN74ACT2236-30PAG vs SN74ACT7808-25PAGR |