-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT32D-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9182 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-1074-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
181 In Stock |
|
$0.8897 / $1.2800 | Buy Now |
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 150 |
|
$0.3000 / $0.6000 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, ACT-CMOS, 14 Pin, Plastic, SOP | 45 |
|
$0.6408 / $1.0680 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ACT-CMOS, 14 Pin, Plastic, SOP | 56 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ACT-CMOS, 14 Pin, Plastic, SOP | 30 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ACT-CMOS, 14 Pin, Plastic, SOP | 120 |
|
$0.2400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT32D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT32D
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT32DRG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | SN74ACT32D vs SN74ACT32DRG4 |
MC74ACT32DG | Quad 2-Input OR Gate with TTL, SOIC-14 NB, 55-TUBE | onsemi | SN74ACT32D vs MC74ACT32DG |
SN74ACT32DE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74ACT32D vs SN74ACT32DE4 |
MC74ACT32DR2 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | SN74ACT32D vs MC74ACT32DR2 |
74ACT32SCX | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT32D vs 74ACT32SCX |
74ACT32SCX | Quad 2-Input OR Gate, 2500-REEL | onsemi | SN74ACT32D vs 74ACT32SCX |
MC74ACT32D | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | SN74ACT32D vs MC74ACT32D |
SN74ACT32DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ACT32D vs SN74ACT32DRE4 |
74ACT32SC | Quad 2-Input OR Gate, 55-TUBE | onsemi | SN74ACT32D vs 74ACT32SC |