Part Details for SN74ACT3651-15PCBR by Texas Instruments
Overview of SN74ACT3651-15PCBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ACT3651-15PCBR
SN74ACT3651-15PCBR CAD Models
SN74ACT3651-15PCBR Part Data Attributes
|
SN74ACT3651-15PCBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT3651-15PCBR
Texas Instruments
2KX36 OTHER FIFO, 11ns, PQFP120, GREEN, PLASTIC, HLQFP-120
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 11 ns | |
Additional Feature | MAILBOX | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SN74ACT3651-15PCBR
This table gives cross-reference parts and alternative options found for SN74ACT3651-15PCBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3651-15PCBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723651L15PFG | TQFP-120, Tray | Integrated Device Technology Inc | SN74ACT3651-15PCBR vs 723651L15PFG |
SN74ACT3651-15PCB | 2048 x 36 synchronous FIFO Memory 120-HLQFP 0 to 70 | Texas Instruments | SN74ACT3651-15PCBR vs SN74ACT3651-15PCB |
723651L15PF8 | TQFP-120, Reel | Integrated Device Technology Inc | SN74ACT3651-15PCBR vs 723651L15PF8 |
IDT723651L15PFG8 | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3651-15PCBR vs IDT723651L15PFG8 |
723651L15PFG8 | 2K x 36 SyncFIFO, 5.0V, TQFP0/Reel | Renesas Electronics Corporation | SN74ACT3651-15PCBR vs 723651L15PFG8 |
IDT723651L15PF8 | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3651-15PCBR vs IDT723651L15PF8 |
723651L15PF | TQFP-120, Tray | Integrated Device Technology Inc | SN74ACT3651-15PCBR vs 723651L15PF |
IDT723651L15PFG | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3651-15PCBR vs IDT723651L15PFG |
IDT723651L15PF | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ACT3651-15PCBR vs IDT723651L15PF |