Part Details for SN74ACT373NSRG4 by Texas Instruments
Overview of SN74ACT373NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for SN74ACT373NSRG4
SN74ACT373NSRG4 CAD Models
SN74ACT373NSRG4 Part Data Attributes:
|
SN74ACT373NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT373NSRG4
Texas Instruments
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74ACT373NSRG4
This table gives cross-reference parts and alternative options found for SN74ACT373NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT373NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74ACT373F(TP2) | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT373NSRG4 vs TC74ACT373F(TP2) |
MC74ACT373MEL | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, SOP-20 | Rochester Electronics LLC | SN74ACT373NSRG4 vs MC74ACT373MEL |
HD74ACT373FPVEL | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 | Renesas Electronics Corporation | SN74ACT373NSRG4 vs HD74ACT373FPVEL |
74ACTQ373SJ | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74ACT373NSRG4 vs 74ACTQ373SJ |
74ACT373SJQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | SN74ACT373NSRG4 vs 74ACT373SJQR |
MC74ACT373MEL | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20, Bus Driver/Transceiver | onsemi | SN74ACT373NSRG4 vs MC74ACT373MEL |
MC74ACT373MR2 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ-20 | onsemi | SN74ACT373NSRG4 vs MC74ACT373MR2 |
TC74ACT373FW-ELP | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT373NSRG4 vs TC74ACT373FW-ELP |
TC74ACT373F(EL) | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT373NSRG4 vs TC74ACT373F(EL) |
CD74ACT373M96E4 | Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74ACT373NSRG4 vs CD74ACT373M96E4 |