Part Details for SN74ACT7204L-25DVR by Texas Instruments
Overview of SN74ACT7204L-25DVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT7204L-25DVR
SN74ACT7204L-25DVR CAD Models
SN74ACT7204L-25DVR Part Data Attributes
|
SN74ACT7204L-25DVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7204L-25DVR
Texas Instruments
4KX9 OTHER FIFO, 25ns, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.365 mm | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.765 mm |
Alternate Parts for SN74ACT7204L-25DVR
This table gives cross-reference parts and alternative options found for SN74ACT7204L-25DVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7204L-25DVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7204L25SOI | SOIC-28, Tube | Integrated Device Technology Inc | SN74ACT7204L-25DVR vs 7204L25SOI |
7204L25SO8 | SOIC-28, Reel | Integrated Device Technology Inc | SN74ACT7204L-25DVR vs 7204L25SO8 |
7204L25SOI8 | SOIC-28, Reel | Integrated Device Technology Inc | SN74ACT7204L-25DVR vs 7204L25SOI8 |
7204L25SO | SOIC-28, Tube | Integrated Device Technology Inc | SN74ACT7204L-25DVR vs 7204L25SO |
IDT7204L25SO | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | SN74ACT7204L-25DVR vs IDT7204L25SO |
IDT7204L25SOGI8 | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | SN74ACT7204L-25DVR vs IDT7204L25SOGI8 |
IDT7204S25SO | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 | Integrated Device Technology Inc | SN74ACT7204L-25DVR vs IDT7204S25SO |
IDT7204L25SOG | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | Integrated Device Technology Inc | SN74ACT7204L-25DVR vs IDT7204L25SOG |
IDT7204L25SOI8 | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | SN74ACT7204L-25DVR vs IDT7204L25SOI8 |
IDT7204L25SOG8 | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | SN74ACT7204L-25DVR vs IDT7204L25SOG8 |