-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4813
|
Newark | Ic, Schmitt Trigger, Smd, 74Ahc14, Logic Family/Base Number:74Ahc14, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC14D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1700 / $1.6700 | Buy Now |
|
Bristol Electronics | 902 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 59 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 80 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 815 |
|
$0.6154 / $1.5385 | Buy Now |
|
Rochester Electronics | SN74AHC14 Hex Schmitt-Trigger Inverters RoHS: Compliant Status: Obsolete Min Qty: 1 | 26002 |
|
$0.4103 / $0.4827 | Buy Now |
DISTI #
SN74AHC14D
|
TME | IC: digital, NOT, Ch: 6, SMD, SO14, 2÷5.5VDC, -40÷125°C, 20uA, AHC Min Qty: 5 | 987 |
|
$0.5990 / $0.8610 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1133 |
|
$0.7500 / $1.1500 | Buy Now |
|
Win Source Electronics | IC HEX SCHMITT-TRIG INV 14-SOIC | 53234 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC14D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC14D
Texas Instruments
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC14MX | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74AHC14D vs 74VHC14MX |
74VHC14M | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHC14D vs 74VHC14M |
74VHC14MX | Hex Schmitt Inverter, 2500-REEL | onsemi | SN74AHC14D vs 74VHC14MX |
SN74AHC14DE4 | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC14D vs SN74AHC14DE4 |
SN74AHC14DRE4 | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC14D vs SN74AHC14DRE4 |
74VHC14MX | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AHC14D vs 74VHC14MX |
74VHC14M | Hex Schmitt Inverter, 1100-TUBE | onsemi | SN74AHC14D vs 74VHC14M |
TC74VHC14FN(ELP) | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | SN74AHC14D vs TC74VHC14FN(ELP) |
SN74AHC14DR | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC14D vs SN74AHC14DR |
TC74VHC14FN | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | SN74AHC14D vs TC74VHC14FN |