-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4811
|
Newark | Ic, Or Gate, Single 2-Input, Smd, Logic Family/Base Number:74Ahc1G32, Logic Type:Or, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G32DCKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0910 / $0.3180 | Buy Now |
DISTI #
296-8749-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20544 In Stock |
|
$0.0286 / $0.2900 | Buy Now |
DISTI #
595-SN74AHC1G32DCKR
|
Mouser Electronics | Logic Gates Single 2-Input RoHS: Compliant | 17551 |
|
$0.0280 / $0.2900 | Buy Now |
DISTI #
V72:2272_07326405
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1082 |
|
$0.0460 / $0.2586 | Buy Now |
DISTI #
70353985
|
Verical | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2221 | Americas - 1082 |
|
$0.0460 / $0.0830 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 8160 |
|
$0.0394 / $0.2625 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 11980 |
|
$0.0394 / $0.2625 | Buy Now |
|
Bristol Electronics | 9585 |
|
RFQ | ||
|
Bristol Electronics | 16516 |
|
RFQ | ||
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, 5 Pin Plastic SMT | 999 |
|
$0.0465 / $0.0744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G32DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G32DCKR
Texas Instruments
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G32DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G32DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G32TDCKRQ1 | Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SC70 -40 to 105 | Texas Instruments | SN74AHC1G32DCKR vs SN74AHC1G32TDCKRQ1 |
74V1G32CTR | 74V SERIES, 2-INPUT OR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74AHC1G32DCKR vs 74V1G32CTR |
SN74AHC1G32DCKRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G32DCKR vs SN74AHC1G32DCKRE4 |
SN74AHC1G32DCKRG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G32DCKR vs SN74AHC1G32DCKRG4 |
SN74AHC1G32DCK | AHC SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74AHC1G32DCKR vs SN74AHC1G32DCK |
SN74AHC1G32DCKTE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G32DCKR vs SN74AHC1G32DCKTE4 |