Logic
SN74AHCT1G86DBVR
Description: Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Overview of SN74AHCT1G86DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT1G86DBVR Texas Instruments Single 2-Input Exclusive-OR Gate 5-SOT-23 -40 to 125

Price & Stock for SN74AHCT1G86DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 52AH4391
Newark Ic, Single Xor Gate, 2I/P, Sot-23-5, Logic Family/Base Number:74Ahct1G86, Logic Type:Xor, Output Current:-, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G86DBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 842
  • 1 $0.4160
  • 10 $0.2710
  • 25 $0.2240
  • 50 $0.1770
  • 100 $0.1300
  • 250 $0.1250
  • 500 $0.1220
  • 1,000 $0.1210
$0.1210 / $0.4160 Buy Now
DISTI # 2156-SN74AHCT1G86DBVR-ND
DigiKey IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 57232
In Stock
  • 7,991 $0.0400
$0.0400 Buy Now
DISTI # 296-4714-1-ND
DigiKey IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9934
In Stock
  • 1 $0.1600
  • 10 $0.1070
  • 25 $0.0924
  • 100 $0.0765
  • 250 $0.0690
  • 500 $0.0644
  • 1,000 $0.0607
  • 3,000 $0.0561
  • 6,000 $0.0538
  • 9,000 $0.0527
  • 15,000 $0.0514
  • 21,000 $0.0507
  • 30,000 $0.0500
  • 75,000 $0.0485
  • 150,000 $0.0475
$0.0475 / $0.1600 Buy Now
DISTI # 595-SN74AHCT1G86DBVR
Mouser Electronics Logic Gates Single 2 Input RoHS: Compliant 9387
  • 1 $0.3800
  • 10 $0.2400
  • 100 $0.1050
  • 1,000 $0.0670
  • 3,000 $0.0600
  • 9,000 $0.0500
  • 24,000 $0.0480
  • 45,000 $0.0450
  • 99,000 $0.0440
$0.0440 / $0.3800 Buy Now
DISTI # V72:2272_07327189
Arrow Electronics XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2009 Container: Cut Strips Americas - 2688
  • 1 $0.3496
  • 10 $0.2208
  • 25 $0.2161
  • 100 $0.0966
  • 250 $0.0928
  • 500 $0.0926
  • 1,000 $0.0556
$0.0556 / $0.3496 Buy Now
DISTI # 37034848
Verical XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 2009 Americas - 2688
  • 168 $0.0966
  • 250 $0.0928
  • 500 $0.0926
  • 1,000 $0.0556
$0.0556 / $0.0966 Buy Now
Bristol Electronics   12973
RFQ
Bristol Electronics   Min Qty: 23 11780
  • 23 $0.2250
  • 68 $0.1125
  • 446 $0.0675
  • 2,224 $0.0450
  • 7,779 $0.0338
$0.0338 / $0.2250 Buy Now
Bristol Electronics   6972
RFQ
Quest Components   9424
  • 1 $0.3000
  • 557 $0.0600
  • 6,668 $0.0450
$0.0450 / $0.3000 Buy Now
Quest Components   6170
  • 1 $0.3000
  • 371 $0.0900
  • 4,445 $0.0600
$0.0600 / $0.3000 Buy Now
Quest Components   5577
  • 1 $0.3600
  • 310 $0.1080
  • 3,705 $0.0720
$0.0720 / $0.3600 Buy Now
Quest Components   2293
  • 1 $0.3600
  • 57 $0.1080
  • 464 $0.0720
$0.0720 / $0.3600 Buy Now
Quest Components   2263
  • 1 $0.3600
  • 36 $0.1620
  • 310 $0.1080
$0.1080 / $0.3600 Buy Now
Rochester Electronics SN74AHCT1G86 Single 2-Input Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.0379
  • 25 $0.0371
  • 100 $0.0356
  • 500 $0.0341
  • 1,000 $0.0322
$0.0322 / $0.0379 Buy Now
DISTI # SN74AHCT1G86DBVR
TME IC: digital, XOR, Ch: 1, IN: 2, CMOS,TTL, SMD, SOT23-5, 4.5÷5.5VDC Min Qty: 1 693
  • 1 $0.1837
  • 10 $0.1337
  • 25 $0.1064
  • 100 $0.0749
  • 500 $0.0554
  • 1,000 $0.0507
  • 5,000 $0.0446
  • 6,000 $0.0441
  • 9,000 $0.0434
  • 45,000 $0.0414
$0.0414 / $0.1837 Buy Now
Ameya Holding Limited Single 2-Input Exclusive-Or Gates 9000
RFQ
NexGen Digital   5800
RFQ
DISTI # SMC-SN74AHCT1G86DBVR
Sensible Micro Corporation Xor Gate 1-Element 2-In Cmos 5-Pin Sot-23 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 10+ Container: Tape & Reel 250
  • 100 $0.0331
  • 500 $0.0322
  • 1,000 $0.0305
$0.0305 / $0.0331 RFQ
Velocity Electronics Our Stock 9000
RFQ
DISTI # C1S746201309660
Chip1Stop XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 3705
  • 1 $0.7130
  • 100 $0.1590
  • 500 $0.1290
  • 1,000 $0.1220
$0.1220 / $0.7130 Buy Now
DISTI # C1S746201981905
Chip1Stop XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 2688
  • 10 $0.2208
  • 25 $0.2161
  • 100 $0.0966
  • 250 $0.0928
  • 500 $0.0926
  • 1,000 $0.0556
$0.0556 / $0.2208 Buy Now
LCSC 1uA 4.5V5.5V 1 7.9ns5V50pF XORGate SOT-23-5 Logic Gates ROHS 474
  • 5 $0.0601
  • 50 $0.0591
  • 150 $0.0585
  • 500 $0.0578
$0.0578 / $0.0601 Buy Now
Win Source Electronics IC GATE XOR 1CH 2-INP SOT-23-5 124100
  • 625 $0.0800
  • 1,540 $0.0650
  • 2,385 $0.0630
  • 3,280 $0.0610
  • 4,240 $0.0590
  • 5,665 $0.0530
$0.0530 / $0.0800 Buy Now

CAD Models for SN74AHCT1G86DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT1G86DBVR by Texas Instruments

SN74AHCT1G86DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1996-05-01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. SN74AHCT1G86DBVR
    Texas Instruments
    Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
    VS

Alternate Parts for SN74AHCT1G86DBVR

This table gives cross-reference parts and alternative options found for SN74AHCT1G86DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G86DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT1G86DBVTG4 Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments SN74AHCT1G86DBVR vs 74AHCT1G86DBVTG4
SN74AHCT1G86DBV AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments SN74AHCT1G86DBVR vs SN74AHCT1G86DBV
74AHCT1G86DBVRG4 Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments SN74AHCT1G86DBVR vs 74AHCT1G86DBVRG4
Part Number Description Manufacturer Compare
74AHCT1G86DBVTG4 Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments SN74AHCT1G86DBVR vs 74AHCT1G86DBVTG4
74AHCT1G86DBVRE4 AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AHCT1G86DBVR vs 74AHCT1G86DBVRE4
SN74AHCT1G86DBV AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments SN74AHCT1G86DBVR vs SN74AHCT1G86DBV
74AHCT1G86DBVRG4 Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments SN74AHCT1G86DBVR vs 74AHCT1G86DBVRG4

Related Parts for SN74AHCT1G86DBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT1G86DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT1G86DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT1G86DBVR would you like to use for your alert(s)?
  • Please alert me when SN74AHCT1G86DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT1G86DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT1G86DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT1G86DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT1G86DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT1G86DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: