-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9087
|
Newark | Logic, Octal D-Type F-F W/Clr, 20Soic, Logic Family/Base Number:74Ahct273, Flip-Flop Type:D, Propagation Delay:6.5Ns, Frequency:120Mhz, Output Current:8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT273DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74AHCT273DW-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5255 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-13489-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
595 In Stock |
|
$0.7215 / $1.2500 | Buy Now |
|
Rochester Electronics | SN74AHCT273 Octal D-Type Flip-Flops With Clear RoHS: Compliant Status: Obsolete Min Qty: 1 | 5255 |
|
$0.4661 / $0.5483 | Buy Now |
DISTI #
SN74AHCT273DW
|
TME | IC: digital, D flip-flop, Ch: 8, SMD, SO20, tube, AHCT Min Qty: 1 | 392 |
|
$0.6500 / $1.0000 | Buy Now |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20SOIC | 8900 |
|
RFQ | |
|
Perfect Parts Corporation | 6356 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT273DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT273DW
Texas Instruments
Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 65 MHz |
This table gives cross-reference parts and alternative options found for SN74AHCT273DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT273DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT273DWRE4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | SN74AHCT273DW vs SN74AHCT273DWRE4 |
SN74AHCT273DWE4 | AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AHCT273DW vs SN74AHCT273DWE4 |
SN74AHCT273DWG4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 125 | Texas Instruments | SN74AHCT273DW vs SN74AHCT273DWG4 |