Datasheets
SN74AHCT74PWR by:

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125

Part Details for SN74AHCT74PWR by Texas Instruments

Overview of SN74AHCT74PWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHCT74PWR

Part # Distributor Description Stock Price Buy
DISTI # 296-4773-1-ND
DigiKey IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7609
In Stock
  • 1 $0.3700
  • 10 $0.3020
  • 25 $0.2764
  • 100 $0.2057
  • 250 $0.1864
  • 500 $0.1542
  • 1,000 $0.1157
  • 2,000 $0.1060
  • 6,000 $0.0996
  • 10,000 $0.0932
  • 50,000 $0.0823
  • 100,000 $0.0803
$0.0803 / $0.3700 Buy Now
DISTI # 595-SN74AHCT74PWR
Mouser Electronics Flip Flops Dual w/Clear Preset RoHS: Compliant 4075
  • 1 $0.3700
  • 10 $0.2720
  • 100 $0.1530
  • 1,000 $0.1100
  • 2,000 $0.0990
  • 10,000 $0.0920
  • 24,000 $0.0840
  • 50,000 $0.0810
  • 100,000 $0.0790
$0.0790 / $0.3700 Buy Now
DISTI # V72:2272_07327390
Arrow Electronics Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips Americas - 1037
  • 1 $0.3040
  • 10 $0.2497
  • 25 $0.2355
  • 100 $0.1406
  • 250 $0.1392
  • 500 $0.1383
  • 1,000 $0.0815
$0.0815 / $0.3040 Buy Now
DISTI # 66049234
Verical Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2249 Americas - 1037
  • 71 $0.2355
  • 100 $0.1406
  • 250 $0.1392
  • 500 $0.1383
  • 1,000 $0.0815
$0.0815 / $0.2355 Buy Now
Bristol Electronics   3608
RFQ
Bristol Electronics   1571
RFQ
Quest Components AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 1978
  • 1 $0.1758
  • 69 $0.1172
  • 428 $0.0938
$0.0938 / $0.1758 Buy Now
Quest Components AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 1364
  • 1 $0.5860
  • 22 $0.2637
  • 191 $0.1758
$0.1758 / $0.5860 Buy Now
Quest Components AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 782
  • 1 $0.5860
  • 22 $0.2637
  • 191 $0.1758
$0.1758 / $0.5860 Buy Now
Rochester Electronics SN74AHCT74 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset RoHS: Compliant Status: Active Min Qty: 1 2058
  • 1 $0.0919
  • 25 $0.0901
  • 100 $0.0864
  • 500 $0.0827
  • 1,000 $0.0781
$0.0781 / $0.0919 Buy Now
DISTI # SN74AHCT74PWR
TME IC: digital, D flip-flop, Ch: 2, CMOS,TTL, SMD, TSSOP14, reel,tape Min Qty: 3 0
  • 3 $0.2720
  • 10 $0.1960
  • 50 $0.1740
  • 250 $0.1520
  • 1,000 $0.1310
$0.1310 / $0.2720 RFQ
Ameya Holding Limited Dual Positive-Edge-Triggered D-type Flip-Flops With Preset and Clear 2000
RFQ
Chip1Cloud IC D-TYPE POS TRG DUAL 14TSSOP 11500
RFQ
DISTI # C1S746201543149
Chip1Stop Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Cut Tape 2429
  • 5 $0.2730
  • 50 $0.2110
  • 100 $0.1260
  • 200 $0.1170
  • 500 $0.1030
  • 1,000 $0.0803
  • 2,000 $0.0782
$0.0782 / $0.2730 Buy Now

Part Details for SN74AHCT74PWR

SN74AHCT74PWR CAD Models

SN74AHCT74PWR Part Data Attributes

SN74AHCT74PWR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AHCT74PWR Texas Instruments Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, MO-153, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family AHCT/VHCT/VT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 65000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 70 MHz

Alternate Parts for SN74AHCT74PWR

This table gives cross-reference parts and alternative options found for SN74AHCT74PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT74PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74HCT74AT D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, TTP-14D Hitachi Ltd SN74AHCT74PWR vs HD74HCT74AT
SN74HCT74PWRG4 HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT74PWR vs SN74HCT74PWRG4
SN74HCT74PWR Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 Texas Instruments SN74AHCT74PWR vs SN74HCT74PWR
SN74AHCT74PW Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125 Texas Instruments SN74AHCT74PWR vs SN74AHCT74PW
SN74HCS74QPWRQ1 Automotive Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-TSSOP -40 to 125 Texas Instruments SN74AHCT74PWR vs SN74HCS74QPWRQ1
74AHCT74PW D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 Nexperia SN74AHCT74PWR vs 74AHCT74PW
74HCT74PW IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch NXP Semiconductors SN74AHCT74PWR vs 74HCT74PW
SN74AHCT74PWE4 AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT74PWR vs SN74AHCT74PWE4
SN74AHCT74QPWRG4Q1 Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 14-TSSOP -40 to 125 Texas Instruments SN74AHCT74PWR vs SN74AHCT74QPWRG4Q1
74AHCT74PW,112 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin Nexperia SN74AHCT74PWR vs 74AHCT74PW,112
Part Number Description Manufacturer Compare
TC74VHCT74F IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch Toshiba America Electronic Components SN74AHCT74PWR vs TC74VHCT74F
MC74VHCT74ADTR2 AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74AHCT74PWR vs MC74VHCT74ADTR2
SN74AHCT74PWRE4 AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT74PWR vs SN74AHCT74PWRE4
74VHCT74MTCX AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT74PWR vs 74VHCT74MTCX
74VHCT74MTC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT74PWR vs 74VHCT74MTC
74VHCT74MTCX D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 National Semiconductor Corporation SN74AHCT74PWR vs 74VHCT74MTCX
SN54HCT74FKR HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74AHCT74PWR vs SN54HCT74FKR
TC74VHCT74F(EL) IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch Toshiba America Electronic Components SN74AHCT74PWR vs TC74VHCT74F(EL)
HD74HCT74AT D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, TTP-14D Hitachi Ltd SN74AHCT74PWR vs HD74HCT74AT
SN74HCT74PWRG4 HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT74PWR vs SN74HCT74PWRG4

SN74AHCT74PWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT74PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT74PWR by Texas Instruments

  • Please alert me when SN74AHCT74PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AHCT74PWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT74PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AHCT74PWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT74PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT74PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: