Part Details for SN74ALS156FN by Texas Instruments
Overview of SN74ALS156FN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN74ALS156FN
SN74ALS156FN CAD Models
SN74ALS156FN Part Data Attributes
|
SN74ALS156FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS156FN
Texas Instruments
ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 9 mA | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for SN74ALS156FN
This table gives cross-reference parts and alternative options found for SN74ALS156FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS156FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS138C1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | SN74ALS156FN vs T74LS138C1 |
SN74LS155AFNR | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74ALS156FN vs SN74LS155AFNR |
SN74LS42FN | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN74ALS156FN vs SN74LS42FN |
SN74ALS538FN-00 | ALS SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20 | Texas Instruments | SN74ALS156FN vs SN74ALS538FN-00 |
SN74LS247FN | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | SN74ALS156FN vs SN74LS247FN |
MC10H171FNG | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | SN74ALS156FN vs MC10H171FNG |
SN74LS138FN | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN74ALS156FN vs SN74LS138FN |
MC10H162FNG | 10H SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | SN74ALS156FN vs MC10H162FNG |
SN74LS49FN | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74ALS156FN vs SN74LS49FN |
SN74S139FN | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, Decoder/Driver | Texas Instruments | SN74ALS156FN vs SN74S139FN |