Part Details for SN74ALS845DW by Texas Instruments
Overview of SN74ALS845DW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS845DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS845DW-ND
|
DigiKey | BUS DRIVER, ALS SERIES Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1245 In Stock |
|
$4.1100 | Buy Now |
|
Quest Components | 12 |
|
$5.6480 / $8.4720 | Buy Now | |
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1245 |
|
$3.5300 / $4.1500 | Buy Now |
Part Details for SN74ALS845DW
SN74ALS845DW CAD Models
SN74ALS845DW Part Data Attributes
|
SN74ALS845DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS845DW
Texas Instruments
8-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND PRESET | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 67 mA | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS845DW
This table gives cross-reference parts and alternative options found for SN74ALS845DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS845DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS845NT | 8-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN74ALS845DW vs SN74ALS845NT |
SN74ALS845FN3 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74ALS845DW vs SN74ALS845FN3 |
SN54ALS845FH-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN74ALS845DW vs SN54ALS845FH-00 |
SNJ54ALS845JT | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS845DW vs SNJ54ALS845JT |
SN74ALS845-1FN3 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74ALS845DW vs SN74ALS845-1FN3 |
SN74ALS845-1DW | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS845DW vs SN74ALS845-1DW |
SNJ54ALS845FK | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN74ALS845DW vs SNJ54ALS845FK |
SN74ALS845DWR | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS845DW vs SN74ALS845DWR |
SN74ALS845FN | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Rochester Electronics LLC | SN74ALS845DW vs SN74ALS845FN |
SN54ALS845JT-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS845DW vs SN54ALS845JT-00 |