-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1997
|
Newark | Transceiver 3-State, Smd, Soic48, Logic Family/Base Number:74Alvc16245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Ssop, No. Of Pins:48Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVC164245DL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0700 / $4.0400 | Buy Now |
DISTI #
296-5131-5-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1445 In Stock |
|
$1.4453 / $2.9900 | Buy Now |
DISTI #
595-SN74ALVC164245DL
|
Mouser Electronics | Translation - Voltage Levels Tri-State 16-Bit RoHS: Compliant | 3384 |
|
$1.4400 / $2.9900 | Buy Now |
DISTI #
J56:1989_00104189
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2349 | Europe - 5900 |
|
$1.3320 / $2.2320 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 1085 |
|
RFQ | ||
|
Bristol Electronics | 1724 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 3 |
|
$1.5400 / $1.9250 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 12 |
|
$2.2935 / $3.1275 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 44 |
|
$5.5000 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC164245DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC164245DL
Texas Instruments
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC164245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC164245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC164245PVG | SSOP-48, Tube | Integrated Device Technology Inc | SN74ALVC164245DL vs 74ALVC164245PVG |
74ALVC164245DLG4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC164245DL vs 74ALVC164245DLG4 |
IDT74ALVC164245PVG | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74ALVC164245DL vs IDT74ALVC164245PVG |
74ALVC164245DLRG4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC164245DL vs 74ALVC164245DLRG4 |
74ALVC164245PVG8 | SSOP-48, Reel | Integrated Device Technology Inc | SN74ALVC164245DL vs 74ALVC164245PVG8 |
IDT74ALVC164245PVG8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVC164245DL vs IDT74ALVC164245PVG8 |
IDT74ALVC164245PVG8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74ALVC164245DL vs IDT74ALVC164245PVG8 |
IDT74ALVC164245PV | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVC164245DL vs IDT74ALVC164245PV |
SN74ALVC164245DLR | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC164245DL vs SN74ALVC164245DLR |
IDT74ALVC164245PV8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVC164245DL vs IDT74ALVC164245PV8 |