-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power buffer 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5017
|
Newark | Buffer Gate, Single, Sc-70-5, Logic Device Type:Buffer, Logic Family/Base Number:74Aup1G34, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Family:74Aup, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G34DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1280 |
|
$0.2290 / $0.3850 | Buy Now |
DISTI #
296-19081-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5605 In Stock |
|
$0.0837 / $0.3800 | Buy Now |
DISTI #
595-SN74AUP1G34DCKR
|
Mouser Electronics | Buffers & Line Drivers Lo-Pwr Single Buffer Gate RoHS: Compliant | 18634 |
|
$0.0800 / $0.3700 | Buy Now |
DISTI #
V72:2272_07328900
|
Arrow Electronics | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2151 Container: Cut Strips | Americas - 3000 |
|
$0.0828 / $0.3182 | Buy Now |
DISTI #
62381925
|
Verical | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2151 | Americas - 3000 |
|
$0.0828 / $0.2320 | Buy Now |
|
Bristol Electronics | 2928 |
|
RFQ | ||
|
Quest Components | BUFFER, AUP/ULP/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 2342 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | BUFFER, AUP/ULP/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 891 |
|
$1.0610 / $2.5720 | Buy Now |
|
Ameya Holding Limited | IC BUFFER LOW PWR N-INV SC705 | 6000 |
|
RFQ | |
DISTI #
C1S746201998400
|
Chip1Stop | Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2430 |
|
$0.0963 / $0.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G34DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G34DCKR
Texas Instruments
Single 0.8-V to 3.6-V low power buffer 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 18.9 ns | |
Propagation Delay (tpd) | 18.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G34DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G34DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP34P5X | TinyLogic ULP Single Buffer, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | SN74AUP1G34DCKR vs NC7SP34P5X |
NC7SP34P5X_NL | Buffer, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, EIAJ SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74AUP1G34DCKR vs NC7SP34P5X_NL |
SN74AUP1G34DCKRE4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G34DCKR vs SN74AUP1G34DCKRE4 |
SN74AUP1G34DCKTE4 | Low-Power Single Buffer Gate 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G34DCKR vs SN74AUP1G34DCKTE4 |
NC7SP34P5X | TinyLogic ULP Single Buffer, 3000-REEL | onsemi | SN74AUP1G34DCKR vs NC7SP34P5X |
74AUP1G34GW | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74AUP1G34DCKR vs 74AUP1G34GW |
SN74AUP1G34DCKT | Single 0.8-V to 3.6-V low power buffer 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G34DCKR vs SN74AUP1G34DCKT |
74AUP1G34GW | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G34DCKR vs 74AUP1G34GW |