Part Details for SN74AUP1G99DCUTE4 by Texas Instruments
Overview of SN74AUP1G99DCUTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUP1G99DCUTE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low-Power Ultra-Configurable Multiple-Function Gate with 3-State Output, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for SN74AUP1G99DCUTE4
SN74AUP1G99DCUTE4 CAD Models
SN74AUP1G99DCUTE4 Part Data Attributes:
|
SN74AUP1G99DCUTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G99DCUTE4
Texas Instruments
Low-Power Ultra-Configurable Multiple-Function Gate with 3-State Outputs 8-VSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | US-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for SN74AUP1G99DCUTE4
This table gives cross-reference parts and alternative options found for SN74AUP1G99DCUTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G99DCUTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G99DCUT | Low-Power Ultra-Configurable Multiple-Function Gate with 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP1G99DCUTE4 vs SN74AUP1G99DCUT |
SN74AUP1G99DCUTG4 | SPECIALTY LOGIC CIRCUIT, PDSO8, GREEN, PLASTIC, US-8 | Texas Instruments | SN74AUP1G99DCUTE4 vs SN74AUP1G99DCUTG4 |