Part Details for SN74BCT2827ADW-00 by Texas Instruments
Overview of SN74BCT2827ADW-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74BCT2827ADW-00
SN74BCT2827ADW-00 CAD Models
SN74BCT2827ADW-00 Part Data Attributes:
|
SN74BCT2827ADW-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2827ADW-00
Texas Instruments
BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74BCT2827ADW-00
This table gives cross-reference parts and alternative options found for SN74BCT2827ADW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2827ADW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT2827CDWE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, SOIC-24 | Rochester Electronics LLC | SN74BCT2827ADW-00 vs SN74BCT2827CDWE4 |
IDT74FBT2827ASO | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | SN74BCT2827ADW-00 vs IDT74FBT2827ASO |
SN74BCT2827CDWRG4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | SN74BCT2827ADW-00 vs SN74BCT2827CDWRG4 |
IDT74FBT2827BSO | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | SN74BCT2827ADW-00 vs IDT74FBT2827BSO |
SN74BCT2827BDWR | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT2827ADW-00 vs SN74BCT2827BDWR |
SN74BCT2827CDWRE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, SOIC-24 | Rochester Electronics LLC | SN74BCT2827ADW-00 vs SN74BCT2827CDWRE4 |
SN74BCT2827CDWRE4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | SN74BCT2827ADW-00 vs SN74BCT2827CDWRE4 |
SN64BCT2827CDWR | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | SN74BCT2827ADW-00 vs SN64BCT2827CDWR |
SN74BCT2827DW | Bus Driver, | Rochester Electronics LLC | SN74BCT2827ADW-00 vs SN74BCT2827DW |
SN74BCT2827CDWR | 10-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70 | Texas Instruments | SN74BCT2827ADW-00 vs SN74BCT2827CDWR |