-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9291
|
Newark | Fet Bus Switch W/ Level Shifter, Ssop-8, No. Of Channels:2Channels, Output Current:-, Logic Type:Fet Bus Switch With Level Shifting, Input Level:Cmos, Ttl, No. Of Pins:8Pins, Logic Case Style:Ssop, Supply Voltage Min:2.3V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3T3306DCTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $1.4900 | Buy Now |
DISTI #
296-15553-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13668 In Stock |
|
$0.7642 / $1.7300 | Buy Now |
DISTI #
2156-SN74CB3T3306DCTR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11741 In Stock |
|
$0.6000 | Buy Now |
DISTI #
595-SN74CB3T3306DCTR
|
Mouser Electronics | Digital Bus Switch ICs Dual Bus Switch Voltage Translator RoHS: Compliant | 2694 |
|
$0.7340 / $1.7300 | Buy Now |
DISTI #
V72:2272_07335516
|
Arrow Electronics | Bus Switch 2-Element CMOS 2-IN 8-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1714 Container: Cut Strips | Americas - 8 |
|
$0.2815 / $0.6609 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, CB3T/3VT SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 2280 |
|
$0.4276 / $1.1661 | Buy Now |
|
Quest Components | BUS DRIVER, CB3T/3VT SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 629 |
|
$0.5860 / $1.4650 | Buy Now |
|
Rochester Electronics | SN74CB3T3306 Dual Bus Switch Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 11741 |
|
$0.5182 / $0.6096 | Buy Now |
|
Ameya Holding Limited | IC 3.3V DUAL FET BUS SWTCH SM8 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3T3306DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3306DCTR
Texas Instruments
3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74CB3T3306DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3306DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3306APWE4 | CB3Q/3VH/3C/2B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CB3T3306DCTR vs SN74CB3Q3306APWE4 |
74CB3T3306DCURG4 | 3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85 | Texas Instruments | SN74CB3T3306DCTR vs 74CB3T3306DCURG4 |
SN74CB3Q3306APWRG3 | CB3Q/3VH/3C/2B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, MO-153, TSSOP-8 | Texas Instruments | SN74CB3T3306DCTR vs SN74CB3Q3306APWRG3 |
74CB3T3306DCURE4 | Dual Bus Switch Voltage Translator 8-VSSOP -40 to 85 | Texas Instruments | SN74CB3T3306DCTR vs 74CB3T3306DCURE4 |
ADG3243BRJ-REEL7 | 2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch | Analog Devices Inc | SN74CB3T3306DCTR vs ADG3243BRJ-REEL7 |
ADG3243BRJZ-REEL7 | 2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch | Analog Devices Inc | SN74CB3T3306DCTR vs ADG3243BRJZ-REEL7 |
ADG3243BRJ-REEL7 | DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | SN74CB3T3306DCTR vs ADG3243BRJ-REEL7 |
SN74CB3Q3306PWR | CB3Q/3VH/3C/2B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74CB3T3306DCTR vs SN74CB3Q3306PWR |
SN74CB3Q3306APWR | 3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3306DCTR vs SN74CB3Q3306APWR |
SN74CB3Q3306APWRE4 | Dual FET 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch 8-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3306DCTR vs SN74CB3Q3306APWRE4 |