-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, crosspoint/exchange, 24-channel FET bus switch with -2-V undershoot protection 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16212CDLR-ND
|
DigiKey | IC BUS FET EXCH SW 12X2:2 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$1.0400 | Buy Now |
DISTI #
296-19172-1-ND
|
DigiKey | IC BUS FET EXCH SW 12X2:2 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9103 / $2.1500 | Buy Now |
DISTI #
595-SN74CBT16212CDLR
|
Mouser Electronics | Digital Bus Switch ICs 24-Bit Bus-Exchange Switch RoHS: Compliant | 0 |
|
$0.9460 / $1.0500 | Order Now |
|
Rochester Electronics | SN74CBT16212C 24-bit crosspoint switch with 2V undershoot protection RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.8938 / $1.0500 | Buy Now |
|
Ameya Holding Limited | IC SW BUS-EXCH 24BIT FET 56-SSOP | 9904 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16212CDLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16212CDLR
Texas Instruments
5-V, crosspoint/exchange, 24-channel FET bus switch with -2-V undershoot protection 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AS 24-BIT BUS SWITCH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16212CDLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16212CDLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT16212CDLRG4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74CBT16212CDLR vs SN74CBT16212CDLRG4 |
SN74CBT16212CDL | 5-V, crosspoint/exchange, 24-channel FET bus switch with -2-V undershoot protection 56-SSOP -40 to 85 | Texas Instruments | SN74CBT16212CDLR vs SN74CBT16212CDL |