-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9284
|
Newark | Ic, Mux/Demux, Smd, Logic Family/Base Number:74Cbt257, Logic Type:Demultiplexer, Multiplexer, No. Of Channels:4Channels, Line Configuration:1:2, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBT3257D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8960 / $1.1900 | Buy Now |
DISTI #
2156-SN74CBT3257D-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9678 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-1168-5-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1314 In Stock |
|
$0.4137 / $1.0300 | Buy Now |
DISTI #
595-SN74CBT3257D
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-of-2 FET RoHS: Compliant | 669 |
|
$0.4050 / $1.0300 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, CMOS, 16 Pin, Plastic, SOP | 1442 |
|
$0.3580 / $0.8592 | Buy Now |
|
Rochester Electronics | SN74CBT3257 4-Bit 1-Of-2 FET Multiplexer/Demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9678 |
|
$0.3818 / $0.4492 | Buy Now |
|
Ameya Holding Limited | SO16 2:1 MULTIPLEXER/DATA SELECTOR | 2401 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3257D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3257D
Texas Instruments
5-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments |