-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4900
|
Newark | Bus Switch, Fet, Smd, Tssop24, 7V, No. Of Inputs:10, Output Current:64Ma, Propagation Delay:350Μs, No. Of Pins:24Pins, Logic Case Style:Tssop, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTD3861PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$0.8960 / $1.2800 | Buy Now |
DISTI #
2156-SN74CBTD3861PW-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2924 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-26449-5-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1662 In Stock |
|
$0.3922 / $0.9700 | Buy Now |
DISTI #
595-SN74CBTD3861PW
|
Mouser Electronics | Digital Bus Switch ICs 10Bit FET Bus Switch W/Level Shifting RoHS: Compliant | 1552 |
|
$0.3770 / $0.9700 | Buy Now |
|
Rochester Electronics | SN74CBTD3861 10-Bit FET Bus Switch With Level Shifting RoHS: Compliant Status: Active Min Qty: 1 | 2924 |
|
$0.3619 / $0.4258 | Buy Now |
|
Ameya Holding Limited | SN74CBTD3861PW, CBT系列 总线开关, 10 x 1:1, 4.5 → 5.5 V电源, 24针 TSSOP封装 | 20863 |
|
RFQ | |
|
Win Source Electronics | IC BUS SWITCH 10 X 1:1 24TSSOP | 46000 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3861PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3861PW
Texas Instruments
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3861PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3861PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTD3861PWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3861PW vs SN74CBTD3861PWR |
SN74CBTD3861PWRE4 | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3861PW vs SN74CBTD3861PWRE4 |
SN74CBTD3861PWE4 | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3861PW vs SN74CBTD3861PWE4 |