-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F151BDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F151BDRE4
Texas Instruments
8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F151BDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F151BDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F151ASCX | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F151BDRE4 vs 74F151ASCX |
74F151ASCX | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | SN74F151BDRE4 vs 74F151ASCX |
SN74F151BDG4 | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74F151BDRE4 vs SN74F151BDG4 |
SN74F151BDE4 | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74F151BDRE4 vs SN74F151BDE4 |
74F151ASC | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | SN74F151BDRE4 vs 74F151ASC |
74F151ASCQR | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F151BDRE4 vs 74F151ASCQR |
SN74F151BD | 8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F151BDRE4 vs SN74F151BD |
74F151ASC | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F151BDRE4 vs 74F151ASC |
SN74F151BDR | 8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F151BDRE4 vs SN74F151BDR |