Part Details for SN74F373N3 by Rochester Electronics LLC
Overview of SN74F373N3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F373N3
SN74F373N3 CAD Models
SN74F373N3 Part Data Attributes
|
SN74F373N3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F373N3
Rochester Electronics LLC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, MS-001AD, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74F373N3
This table gives cross-reference parts and alternative options found for SN74F373N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F373N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F373DM | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F373N3 vs 54F373DM |
74F373PCQR | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74F373N3 vs 74F373PCQR |
M38510/34601BRA | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F373N3 vs M38510/34601BRA |
JM38510/34601BR | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F373N3 vs JM38510/34601BR |
M38510/34601SRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | SN74F373N3 vs M38510/34601SRA |
74F373PCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F373N3 vs 74F373PCQR |
74F373PCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74F373N3 vs 74F373PCQR |
MC54F373J | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 732-03 | Rochester Electronics LLC | SN74F373N3 vs MC54F373J |
74F373PCQR | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F373N3 vs 74F373PCQR |
MC74F373NS | Bus Driver, | Rochester Electronics LLC | SN74F373N3 vs MC74F373NS |