Part Details for SN74F544NT by Texas Instruments
Overview of SN74F544NT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for SN74F544NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 94 |
|
Buy Now |
Part Details for SN74F544NT
SN74F544NT CAD Models
SN74F544NT Part Data Attributes
|
SN74F544NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F544NT
Texas Instruments
F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 130 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74F544NT
This table gives cross-reference parts and alternative options found for SN74F544NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F544NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F544ND | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, 724-03 | Motorola Semiconductor Products | SN74F544NT vs MC74F544ND |
54F544SDM | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74F544NT vs 54F544SDM |
N74F544N | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 | YAGEO Corporation | SN74F544NT vs N74F544N |
SNJ54F544JT-00 | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74F544NT vs SNJ54F544JT-00 |
SN74F544N3 | Registered Bus Transceiver, | Rochester Electronics LLC | SN74F544NT vs SN74F544N3 |
74F544DCQR | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74F544NT vs 74F544DCQR |
74F544PCQR | IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F544NT vs 74F544PCQR |
MC74F544N | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, 724-03 | Motorola Mobility LLC | SN74F544NT vs MC74F544N |
54F544DMQB | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SN74F544NT vs 54F544DMQB |
SN54F544JT | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74F544NT vs SN54F544JT |