-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F74DR-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
75801 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-1183-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3209 In Stock |
|
$0.1787 / $0.6300 | Buy Now |
DISTI #
595-SN74F74DR
|
Mouser Electronics | Flip Flops Dual RoHS: Compliant | 4195 |
|
$0.1780 / $0.6300 | Buy Now |
|
Bristol Electronics | 7605 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 8129 |
|
$0.0562 / $0.3750 | Buy Now |
|
Bristol Electronics | 1845 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 34197 |
|
$0.1395 / $0.3987 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 6503 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 344 |
|
$0.1120 / $0.5600 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 5511 |
|
$0.1218 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F74DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F74DR
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 9.2 ns | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.91 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for SN74F74DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F74DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F74D-T | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.9 MM, PLASTIC, SO-14, FF/Latch | NXP Semiconductors | SN74F74DR vs I74F74D-T |
74F74SCX | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, SOIC-14 | Texas Instruments | SN74F74DR vs 74F74SCX |
74F74SCX | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F74DR vs 74F74SCX |
74F74SC | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F74DR vs 74F74SC |
N74F74D-T | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.9 MM, PLASTIC, SO-14, FF/Latch | NXP Semiconductors | SN74F74DR vs N74F74D-T |
74F74SCX_NL | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F74DR vs 74F74SCX_NL |
N74F74D-T | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | YAGEO Corporation | SN74F74DR vs N74F74D-T |
935031380602 | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | NXP Semiconductors | SN74F74DR vs 935031380602 |
MC74F74DD | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F74DR vs MC74F74DD |
N74F74D,623 | 74F74 - Dual D-type flip-flop SOIC 14-Pin | NXP Semiconductors | SN74F74DR vs N74F74D,623 |