-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Schmitt-trigger input dual D-type negative-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS72QDRQ1CT-ND
|
DigiKey | IC FF D-TYPE DUAL 2BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2598 In Stock |
|
$0.1737 / $0.6100 | Buy Now |
DISTI #
595-SN74HCS72QDRQ1
|
Mouser Electronics | Flip Flops Automotive Schmitt-trigger input dual D-type negative-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125 RoHS: Compliant | 3023 |
|
$0.1730 / $0.6100 | Buy Now |
|
Ameya Holding Limited | 11010 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC FF D-TYPE DUAL 2BIT 14SOIC | 413 |
|
$0.2438 / $0.4128 | Buy Now |
|
CHIPMALL.COM LIMITED | Automotive Schmitt-trigger input dual D-type negative-edge-triggered flip-flops w/ clear and preset | 261 |
|
$0.2658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS72QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS72QDRQ1
Texas Instruments
Automotive Schmitt-trigger input dual D-type negative-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-27 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Propagation Delay (tpd) | 42 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 45 MHz |