Part Details for SN74L85N-10 by Texas Instruments
Overview of SN74L85N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SN74L85N-10
SN74L85N-10 CAD Models
SN74L85N-10 Part Data Attributes:
|
SN74L85N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74L85N-10
Texas Instruments
TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.7 mA | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74L85N-10
This table gives cross-reference parts and alternative options found for SN74L85N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74L85N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189290112 | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | SN74L85N-10 vs 935189290112 |
SN74LS280MEL | IC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOP-14, Arithmetic Circuit | onsemi | SN74L85N-10 vs SN74LS280MEL |
DM93S43N | IC S SERIES, 4-BIT MULTIPLIER, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | SN74L85N-10 vs DM93S43N |
QS74FCT1280ATZ | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PZIP20, | Quality Semiconductor Inc | SN74L85N-10 vs QS74FCT1280ATZ |
AM2960DCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | SN74L85N-10 vs AM2960DCB |
M54HC85D | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SN74L85N-10 vs M54HC85D |
GD74HC280J | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | SN74L85N-10 vs GD74HC280J |
MM74HC181WM | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74L85N-10 vs MM74HC181WM |
CD54HCT283H/3A | Adder/Subtractor, HCT Series, 4-Bit, CMOS | Harris Semiconductor | SN74L85N-10 vs CD54HCT283H/3A |
SNJ54S85J-00 | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74L85N-10 vs SNJ54S85J-00 |