Part Details for SN74LS13JS by Motorola Mobility LLC
Overview of SN74LS13JS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74LS13JS
SN74LS13JS CAD Models
SN74LS13JS Part Data Attributes:
|
SN74LS13JS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS13JS
Motorola Mobility LLC
LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS13JS
This table gives cross-reference parts and alternative options found for SN74LS13JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS13JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS13NDS | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74LS13JS vs SN74LS13NDS |
SN74LS13N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN74LS13JS vs SN74LS13N |
74LS13N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74LS13JS vs 74LS13N |
JM38510/31301BCA | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74LS13JS vs JM38510/31301BCA |
HD74LS13P | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | SN74LS13JS vs HD74LS13P |
JM38510/31301BCA | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN74LS13JS vs JM38510/31301BCA |
SN74LS13ND | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74LS13JS vs SN74LS13ND |
SN74LS13J-00 | IC LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | SN74LS13JS vs SN74LS13J-00 |
SN54LS13JD | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS13JS vs SN54LS13JD |
74LS13A | IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SN74LS13JS vs 74LS13A |