Part Details for SN74LS155ADRE4 by Texas Instruments
Overview of SN74LS155ADRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS155ADRE4
SN74LS155ADRE4 CAD Models
SN74LS155ADRE4 Part Data Attributes:
|
SN74LS155ADRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS155ADRE4
Texas Instruments
LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74LS155ADRE4
This table gives cross-reference parts and alternative options found for SN74LS155ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS155ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS155D | IC OTHER DECODER/DRIVER, PDSO16, Decoder/Driver | NXP Semiconductors | SN74LS155ADRE4 vs N74LS155D |
T74LS155M1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | SN74LS155ADRE4 vs T74LS155M1 |
SN74LS155AD | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74LS155ADRE4 vs SN74LS155AD |
SN74LS155ADE4 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, SO-16 | Texas Instruments | SN74LS155ADRE4 vs SN74LS155ADE4 |
SN74LS155ADG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74LS155ADRE4 vs SN74LS155ADG4 |
SN74LS155ADRG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74LS155ADRE4 vs SN74LS155ADRG4 |
SN74LS155ADR | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74LS155ADRE4 vs SN74LS155ADR |
DM74LS155MX | Decoder/Driver, LS Series, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS155ADRE4 vs DM74LS155MX |