Part Details for SN74LS20N by Rochester Electronics LLC
Overview of SN74LS20N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS20NSR | Texas Instruments | Dual 4-input positive-NAND gates 14-SO 0 to 70 | |
SN74LS20NE4 | Texas Instruments | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | |
SN74LS20N | Texas Instruments | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 |
Part Details for SN74LS20N
SN74LS20N CAD Models
SN74LS20N Part Data Attributes
|
SN74LS20N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS20N
Rochester Electronics LLC
NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS20N
This table gives cross-reference parts and alternative options found for SN74LS20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403901CAS2035 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74LS20N vs 8403901CAS2035 |
SNC54HC20J | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | SN74LS20N vs SNC54HC20J |
8403901CX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | SN74LS20N vs 8403901CX |
M38510/65003BCA | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS20N vs M38510/65003BCA |
74LS20DC | NAND Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN74LS20N vs 74LS20DC |
SN74LS20NP3 | NAND Gate | Rochester Electronics LLC | SN74LS20N vs SN74LS20NP3 |
SN54AS20J-00 | AS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74LS20N vs SN54AS20J-00 |
SN74LS20N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN74LS20N vs SN74LS20N |
DV74HC20N | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN74LS20N vs DV74HC20N |
MM54HC20J | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | SN74LS20N vs MM54HC20J |