-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV164APW-ND
|
DigiKey | IC REGISTER PAR-OUT 8BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9891 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-34045-5-ND
|
DigiKey | IC REGISTER PAR-OUT 8BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
362 In Stock |
|
$0.7318 / $1.1200 | Buy Now |
|
Bristol Electronics | 1195 |
|
RFQ | ||
|
Quest Components | 956 |
|
$0.2100 / $0.7000 | Buy Now | |
|
Rochester Electronics | SN74LV164A 8-Bit Parallel-Out Serial Shift Registers RoHS: Compliant Status: Obsolete Min Qty: 1 | 9891 |
|
$0.4178 / $0.4915 | Buy Now |
DISTI #
C1S746201314565
|
Chip1Stop | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$0.1170 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$0.7500 / $1.1500 | Buy Now |
|
Win Source Electronics | IC REGISTER PAR-OUT 8BIT 14TSSOP / 8-BIT PARALLEL-OUT SERIAL SHIFT REGISTERS | 178986 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV164APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV164APW
Texas Instruments
Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AND-GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 65 MHz |
This table gives cross-reference parts and alternative options found for SN74LV164APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV164APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC164PW-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | SN74LV164APW vs 74AHC164PW-T |
74AHC164PW/T3 | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | SN74LV164APW vs 74AHC164PW/T3 |
SN74LV164APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV164APW vs SN74LV164APWTE4 |
74AHC164PW,118 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | SN74LV164APW vs 74AHC164PW,118 |
SN74LV164APWE4 | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 85 | Texas Instruments | SN74LV164APW vs SN74LV164APWE4 |
74AHC164PW-Q100 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | SN74LV164APW vs 74AHC164PW-Q100 |
SN74LV164APWT | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | SN74LV164APW vs SN74LV164APWT |
SN74LV164APWRE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV164APW vs SN74LV164APWRE4 |
U74AHC164L-P14-T | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | SN74LV164APW vs U74AHC164L-P14-T |
SN74LV164APWG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | SN74LV164APW vs SN74LV164APWG4 |