Part Details for SN74LVC1G02DBV by Texas Instruments
Overview of SN74LVC1G02DBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G02DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SINGLE 2-INPUT POSITIVE-NOR GATE | 320528 |
|
$0.0360 / $0.0540 | Buy Now |
Part Details for SN74LVC1G02DBV
SN74LVC1G02DBV CAD Models
SN74LVC1G02DBV Part Data Attributes
|
SN74LVC1G02DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G02DBV
Texas Instruments
LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for SN74LVC1G02DBV
This table gives cross-reference parts and alternative options found for SN74LVC1G02DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G02DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G38DSFR | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 6-SON -40 to 125 | Texas Instruments | SN74LVC1G02DBV vs SN74LVC1G38DSFR |
74LVC1G00GV-Q100 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G02DBV vs 74LVC1G00GV-Q100 |
935298374125 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G02DBV vs 935298374125 |
SN74LVC1G00DRY | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO6 | Texas Instruments | SN74LVC1G02DBV vs SN74LVC1G00DRY |
SN74LVC1G02DPWR | Single 2-input, 1.65-V to 5.5-V NOR gate 5-X2SON -40 to 125 | Texas Instruments | SN74LVC1G02DBV vs SN74LVC1G02DPWR |
74LVC1G00GW,115 | 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G02DBV vs 74LVC1G00GW,115 |
SN74LVC1G00DSFR | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G02DBV vs SN74LVC1G00DSFR |
74LVC1G00GN | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G02DBV vs 74LVC1G00GN |
935277186132 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G02DBV vs 935277186132 |
SN74LVC1G00DRYR | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G02DBV vs SN74LVC1G00DRYR |