Part Details for SN74LVC1G02NYEAREP by Texas Instruments
Overview of SN74LVC1G02NYEAREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G02NYEAREP
SN74LVC1G02NYEAREP CAD Models
SN74LVC1G02NYEAREP Part Data Attributes:
|
SN74LVC1G02NYEAREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G02NYEAREP
Texas Instruments
LVC/LCX/Z SERIES, 2-INPUT NOR GATE, BGA5, DSBGA-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA5,2X3,20 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B5 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 0.9 mm |
Alternate Parts for SN74LVC1G02NYEAREP
This table gives cross-reference parts and alternative options found for SN74LVC1G02NYEAREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G02NYEAREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G02YEAR | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, BGA5, MO-211EA, DSBGA-5 | Texas Instruments | SN74LVC1G02NYEAREP vs SN74LVC1G02YEAR |
SN74LVC1G02MYZPREP | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, BGA5, LEAD FREE, DSBGA-5 | Texas Instruments | SN74LVC1G02NYEAREP vs SN74LVC1G02MYZPREP |
SN74LVC1G02NYZAREP | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, BGA5, LEAD FREE, DSBGA-5 | Texas Instruments | SN74LVC1G02NYEAREP vs SN74LVC1G02NYZAREP |
HD74LVC1G02CLE | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 | Renesas Electronics Corporation | SN74LVC1G02NYEAREP vs HD74LVC1G02CLE |
SN74LVC1G02YZPR | Single 2-input, 1.65-V to 5.5-V NOR gate 5-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G02NYEAREP vs SN74LVC1G02YZPR |
HD74LVC1G02CPE | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 | Renesas Electronics Corporation | SN74LVC1G02NYEAREP vs HD74LVC1G02CPE |
SN74LVC1G02YEPR | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, BGA5, DSBGA-5 | Texas Instruments | SN74LVC1G02NYEAREP vs SN74LVC1G02YEPR |