Part Details for SN74LVC1G06DSF2 by Texas Instruments
Overview of SN74LVC1G06DSF2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74LVC1G06DSF2
SN74LVC1G06DSF2 CAD Models
SN74LVC1G06DSF2 Part Data Attributes
|
SN74LVC1G06DSF2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DSF2
Texas Instruments
Single Inverter Buffer/Driver With Open-Drain Output 6-SON -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC1G06DSF2
This table gives cross-reference parts and alternative options found for SN74LVC1G06DSF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DSF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G04IDCKRQ1 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G06DSF2 vs SN74LVC1G04IDCKRQ1 |
SN74LVC1G04DCKR | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DSF2 vs SN74LVC1G04DCKR |
SN74LVC1G04QDCKRQ1 | Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DSF2 vs SN74LVC1G04QDCKRQ1 |
74LVC1G04GW,125 | 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G06DSF2 vs 74LVC1G04GW,125 |
74LVC1G04GW,165 | 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G06DSF2 vs 74LVC1G04GW,165 |
SN74LVC1G04DCKTG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DSF2 vs SN74LVC1G04DCKTG4 |
SN74LVC1G06DRY2 | Single Inverter Buffer/Driver With Open-Drain Output 6-SON -40 to 125 | Texas Instruments | SN74LVC1G06DSF2 vs SN74LVC1G06DRY2 |
SN74LVC1G04DCK3 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DSF2 vs SN74LVC1G04DCK3 |
74LVC1G04GW-Q100,125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | NXP Semiconductors | SN74LVC1G06DSF2 vs 74LVC1G04GW-Q100,125 |
PSN74LVC1G06DPWR | Single Inverter Buffer/Driver With Open-Drain Output 5-X2SON -40 to 85 | Texas Instruments | SN74LVC1G06DSF2 vs PSN74LVC1G06DPWR |