-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with open-drain outputs 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G06DSFR-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
316813 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-29048-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0745 / $0.4900 | Buy Now |
DISTI #
595-SN74LVC1G06DSFR
|
Mouser Electronics | Buffers & Line Drivers Sgl Inverter Buffer/ Driver RoHS: Compliant | 6883 |
|
$0.0740 / $0.4700 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1170 / $0.5850 | Buy Now | |
|
Rochester Electronics | SN74LVC1G06 Single Inverter Buffer/Driver With Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 316813 |
|
$0.0731 / $0.0860 | Buy Now |
DISTI #
SN74LVC1G06DSFR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 1, CMOS, SMD, SON6 Min Qty: 3 | 0 |
|
$0.1360 / $0.2980 | RFQ |
|
Ameya Holding Limited | IC INVERTER BUFF/DVR SGL 6SON | 554890 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER INVERT 5.5V 6SON | 1114 |
|
$0.0879 / $0.1643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G06DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DSFR
Texas Instruments
Single 1.65-V to 5.5-V inverter with open-drain outputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287X2AAF, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G06DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G04YZVR | Single 1.65-V to 5.5-V inverter 4-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G06DSFR vs SN74LVC1G04YZVR |
74LVC1G04GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74LVC1G06DSFR vs 74LVC1G04GW-G |
SN74LVC1GU04DPWR | Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 85 | Texas Instruments | SN74LVC1G06DSFR vs SN74LVC1GU04DPWR |
CLVC1GX04MDRLREP | Enhanced product single 1.65-V to 5.5-V inverter 6-SOT-5X3 -55 to 125 | Texas Instruments | SN74LVC1G06DSFR vs CLVC1GX04MDRLREP |
SN74LVC1G04DRY | INVERT GATE | Texas Instruments | SN74LVC1G06DSFR vs SN74LVC1G04DRY |
SN74LVC1G04DCKRE4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DSFR vs SN74LVC1G04DCKRE4 |
SN74LVC1G04DSF | INVERT GATE | Texas Instruments | SN74LVC1G06DSFR vs SN74LVC1G04DSF |
74LVC1G04GW-Q100H | 74LVC1G04-Q100 - Single inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G06DSFR vs 74LVC1G04GW-Q100H |
PSN74LVC1G06DPWR | Single Inverter Buffer/Driver With Open-Drain Output 5-X2SON -40 to 85 | Texas Instruments | SN74LVC1G06DSFR vs PSN74LVC1G06DPWR |
SN74LVC1G04DCKJ | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G06DSFR vs SN74LVC1G04DCKJ |