-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1G32QDRYRQ1CT-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8868 In Stock |
|
$0.1354 / $0.4700 | Buy Now |
DISTI #
595-74LVC1G32QDRYRQ1
|
Mouser Electronics | Logic Gates Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 RoHS: Compliant | 6312 |
|
$0.1240 / $0.4700 | Buy Now |
|
Ameya Holding Limited | 10905 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G32QDRYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G32QDRYRQ1
Texas Instruments
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-29 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SN74LVC1G32QDRYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G32QDRYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G32DRYR | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G32QDRYRQ1 vs SN74LVC1G32DRYR |
74LVC1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | SN74LVC1G32QDRYRQ1 vs 74LVC1G32FZ4-7 |
74LVCE1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | SN74LVC1G32QDRYRQ1 vs 74LVCE1G32FZ4-7 |
74LVC1G32GM,115 | 74LVC1G32 - Single 2-input OR gate SON 6-Pin | NXP Semiconductors | SN74LVC1G32QDRYRQ1 vs 74LVC1G32GM,115 |
74LVC1G32GM,132 | 74LVC1G32 - Single 2-input OR gate SON 6-Pin | NXP Semiconductors | SN74LVC1G32QDRYRQ1 vs 74LVC1G32GM,132 |
NC7SZ32L6X-L22175 | TinyLogic UHS 2-Input OR Gate, 5000-REEL | onsemi | SN74LVC1G32QDRYRQ1 vs NC7SZ32L6X-L22175 |
SN74LVC1G32DRY2 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G32QDRYRQ1 vs SN74LVC1G32DRY2 |
74LVC1G32GM | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G32QDRYRQ1 vs 74LVC1G32GM |
74LVC1G32GM-Q100 | OR Gate | Nexperia | SN74LVC1G32QDRYRQ1 vs 74LVC1G32GM-Q100 |
74LVC1G32GM,132 | 74LVC1G32 - Single 2-input OR gate@en-us SON 6-Pin | Nexperia | SN74LVC1G32QDRYRQ1 vs 74LVC1G32GM,132 |