-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4420
|
Newark | Ic, D-Type Flip Flop Sgl, 3.8Ns Sot-23-5, Logic Family/Base Number:74Lvc1G79, Flip-Flop Type:D, Propagation Delay:3.8Ns, Frequency:160Mhz, Output Current:32Ma, Logic Case Style:Sot-23, No. Of Pins:5Pins, Trigger Type:Positive Edge, rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G79DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2720 |
|
$0.1960 / $0.4920 | Buy Now |
DISTI #
296-9849-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38223 In Stock |
|
$0.0675 / $0.3100 | Buy Now |
DISTI #
V72:2272_07352823
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 1-Element 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1768 |
|
$0.0615 / $0.3100 | Buy Now |
|
Bristol Electronics | 2705 |
|
RFQ | ||
|
Bristol Electronics | 2242 |
|
RFQ | ||
|
Bristol Electronics | 1847 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5 | 5 |
|
$0.1260 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5 | 2164 |
|
$0.2800 / $0.7000 | Buy Now |
|
Rochester Electronics | SN74LVC1G79 Single Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 4706 |
|
$0.0521 / $0.0613 | Buy Now |
DISTI #
SN74LVC1G79DBVR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SOT23, reel,tape, 74LVC Min Qty: 1 | 0 |
|
$0.0760 / $0.4150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G79DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G79DBVR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-09-14 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 160000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.6 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G79DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G79DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G79DBVRG4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G79DBVR vs SN74LVC1G79DBVRG4 |
SN74LVC1G79DBVTE4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G79DBVR vs SN74LVC1G79DBVTE4 |
SN74LVC1G80DBVRG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G79DBVR vs SN74LVC1G80DBVRG4 |
SN74LVC1G79DBVTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G79DBVR vs SN74LVC1G79DBVTG4 |