-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5108
|
Newark | Logic, Sngl 2In Excl-Or Gate, 5Sot23, Logic Family/Base Number:74Lvc1G86, Logic Type:Xor, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G86DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22 |
|
$1.2300 / $1.4300 | Buy Now |
DISTI #
2156-SN74LVC1G86DBVT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
75872 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-32309-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3502 In Stock |
|
$0.3419 / $0.9100 | Buy Now |
DISTI #
595-SN74LVC1G86DBVT
|
Mouser Electronics | Logic Gates SNGL 2 Input Exclusive OR Gate RoHS: Compliant | 3280 |
|
$0.3480 / $0.9100 | Buy Now |
|
Rochester Electronics | SN74LVC1G86 Single 2-Input Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 75872 |
|
$0.3384 / $0.3981 | Buy Now |
DISTI #
SN74LVC1G86DBVT
|
TME | IC: digital, XOR, Ch: 1, IN: 2, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, 15uA Min Qty: 3 | 10 |
|
$0.6600 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC: digital, XOR, Channels: 1, IN: 2, CMOS, SMD, SOT23, 74LVC, 15uA | 126906 |
|
RFQ | |
|
Chip1Cloud | IC GATE XOR 1CH 2-INP SOT-23-5 | 115800 |
|
RFQ | |
|
Win Source Electronics | IC GATE XOR 1CH 2-INP SOT-23-5 | 285500 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G86DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G86DBVT
Texas Instruments
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.015 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G86DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G86DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G86DBVR | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G86DBVT vs SN74LVC1G86DBVR |
74LVC1G86GV,125 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | SN74LVC1G86DBVT vs 74LVC1G86GV,125 |
74LVC1G86GV | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G86DBVT vs 74LVC1G86GV |
SN74LVC1G86DBVTE4 | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G86DBVT vs SN74LVC1G86DBVTE4 |
PI74STX1G86TX | XOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G86DBVT vs PI74STX1G86TX |
74LVC1G86GV,125 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | SN74LVC1G86DBVT vs 74LVC1G86GV,125 |
NC7SZ86M5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G86DBVT vs NC7SZ86M5X_NL |
74LVC1G86GV | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G86DBVT vs 74LVC1G86GV |
SN74LVC1G86ADBVR | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | SN74LVC1G86DBVT vs SN74LVC1G86ADBVR |
SN74LVC1G86DBVRG4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G86DBVT vs SN74LVC1G86DBVRG4 |