-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1GU04DSFR-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
459660 In Stock |
|
$0.0700 | Buy Now |
DISTI #
296-29055-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4655 In Stock |
|
$0.0631 / $0.4900 | Buy Now |
DISTI #
595-SN74LVC1GU04DSFR
|
Mouser Electronics | Inverters Sgl Inverter Gate RoHS: Compliant | 843 |
|
$0.0600 / $0.3900 | Buy Now |
|
Rochester Electronics | SN74LVC1GU04 Single Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 459660 |
|
$0.0620 / $0.0729 | Buy Now |
DISTI #
SN74LVC1GU04DSFR
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SON6, 1.65÷5.5VDC, -40÷125°C, 10uA Min Qty: 1 | 0 |
|
$0.1580 / $0.4010 | RFQ |
|
Ameya Holding Limited | IC INVERTER GATE SGL 6SON | 96551 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1GU04DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1GU04DSFR
Texas Instruments
Single 1.65-V to 5.5-V inverter 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC , MO-287X2AAF, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1GU04DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1GU04DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZU04FHX | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | Fairchild Semiconductor Corporation | SN74LVC1GU04DSFR vs NC7SZU04FHX |