-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2855 |
|
RFQ | ||
|
Chip1Cloud | IC BUFF/DVR TRPL N-INV US8 | 48000 |
|
RFQ | |
|
Win Source Electronics | IC BUFF/DVR TRPL N-INV US8 | 33920 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G07DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G07DCURG4
Texas Instruments
3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G07DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G07DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275557125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCURG4 vs 935275557125 |
SN74LVC3G07QDCURQ1 | Automotive 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G07DCURG4 vs SN74LVC3G07QDCURQ1 |
CLVC3G07QDCURG4Q1 | Automotive 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G07DCURG4 vs CLVC3G07QDCURG4Q1 |
74LVC3G07DC,125 | 74LVC3G07 - Triple buffer with open-drain output SSOP 8-Pin | NXP Semiconductors | SN74LVC3G07DCURG4 vs 74LVC3G07DC,125 |
74LVC3G07DC-Q100H | 74LVC3G07-Q100 - Triple buffer with open-drain output@en-us SSOP 8-Pin | Nexperia | SN74LVC3G07DCURG4 vs 74LVC3G07DC-Q100H |
SN74LVC3G07DCUTG4 | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G07DCURG4 vs SN74LVC3G07DCUTG4 |
NL37WZ07USG | Triple Buffer, Open Drain, US8, 3000-REEL | onsemi | SN74LVC3G07DCURG4 vs NL37WZ07USG |
74LVC3G07DC | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCURG4 vs 74LVC3G07DC |
SN74LVC3G07DCUT | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G07DCURG4 vs SN74LVC3G07DCUT |
TC7WZ34FK | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | SN74LVC3G07DCURG4 vs TC7WZ34FK |