-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7647
|
Newark | Ic, Sm, Logic, 74Lvc, Bus Transceiver, Logic Family/Base Number:74Lvc424, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC4245ADWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 703 |
|
$1.6900 / $2.1000 | Buy Now |
DISTI #
296-14911-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8239 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
595-SN74LVC4245ADWR
|
Mouser Electronics | Bus Transceivers Octal Bus Trncvr & 3.3-5V W/3-St Otpt RoHS: Compliant | 10670 |
|
$0.6440 / $1.4900 | Buy Now |
|
Bristol Electronics | 1679 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Ameya Holding Limited | SN74LVC4245ADWR , 8位 非反相 总线收发器, 24针 SOIC封装 | 2434 |
|
RFQ | |
DISTI #
SMC-SN74LVC4245ADWR
|
Sensible Micro Corporation | Octal Bus Transceiver, 74Lvc4245 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3910 / $0.4370 | RFQ |
DISTI #
C1S746200589320
|
Chip1Stop | Voltage Level Translator 24-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1385 |
|
$0.5570 / $0.7930 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 24SOIC | 1951 |
|
$0.4823 / $0.8862 | Buy Now |
|
LCSC | 2.7V3.6V 1 8 4.5V5.5V SOIC-24-300mil Translators / Level Shifters ROHS | 1951 |
|
$0.4194 / $0.7706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC4245ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC4245ADWR
Texas Instruments
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 5V SUPPLY FOR PORT A; 3.3V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.13 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC4245ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC4245ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCC4245ADWRE4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC4245ADWR vs SN74LVCC4245ADWRE4 |
SN74LVCC4245ADWR | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC4245ADWR vs SN74LVCC4245ADWR |
SN74LVC4245ADWG4 | Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC4245ADWR vs SN74LVC4245ADWG4 |
PI74LVCC4245ASEX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | SN74LVC4245ADWR vs PI74LVCC4245ASEX |
74LVC4245AD,112 | 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SOP 24-Pin | Nexperia | SN74LVC4245ADWR vs 74LVC4245AD,112 |
74LVC4245ASOG8 | SOIC-24, Reel | Integrated Device Technology Inc | SN74LVC4245ADWR vs 74LVC4245ASOG8 |
PI74LVC4245AS | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | SN74LVC4245ADWR vs PI74LVC4245AS |
SN74LVC4245ADW | Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC4245ADWR vs SN74LVC4245ADW |
PI74LVC4245ASE | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | SN74LVC4245ADWR vs PI74LVC4245ASE |
74LVC4245ADH-T | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC4245ADWR vs 74LVC4245ADH-T |